

C2012X5R1C475M125AC | |
|---|---|
DigiKey Part Number | 445-7641-2-ND - Tape & Reel (TR) 445-7641-1-ND - Cut Tape (CT) 445-7641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C475M125AC |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C475M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C475M060AC | TDK | 9,485 | 445-14383-1-ND | $1.48000 | Direct |
| C2012X5R1C475M085AB | TDK | 3,727 | 445-14384-1-ND | $3.29000 | Direct |
| C2012X5R1E475M125AB | TDK | 30,347 | 445-7631-1-ND | $2.14000 | Direct |
| C2012X5R1C475K060AC | TDK | 123 | 445-14381-1-ND | $3.29000 | Upgrade |
| C2012X5R1C475K085AB | TDK | 8,788 | 445-14382-1-ND | $3.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.58950 | $58.95 |
| 500 | $0.44906 | $224.53 |
| 1,000 | $0.40590 | $405.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35982 | $719.64 |
| 4,000 | $0.33147 | $1,325.88 |
| 6,000 | $0.31730 | $1,903.80 |
| 10,000 | $0.30160 | $3,016.00 |
| 14,000 | $0.29242 | $4,093.88 |
| 20,000 | $0.28360 | $5,672.00 |

