

C2012X5R1C475K060AC | |
|---|---|
DigiKey Part Number | 445-14381-2-ND - Tape & Reel (TR) 445-14381-1-ND - Cut Tape (CT) 445-14381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C475K060AC |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C475K060AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C475K085AB | TDK | 4,788 | 445-14382-1-ND | $3.29000 | Direct |
| C2012X5R1E475K085AC | TDK | 18,178 | 445-14397-1-ND | $4.28000 | Upgrade |
| C2012X5R1E475K125AB | TDK | 1,718,239 | 445-4116-1-ND | $2.14000 | Upgrade |
| C2012X5R1H475K125AB | TDK | 157,731 | 445-5980-1-ND | $4.03000 | Upgrade |
| C2012X5R1V475K125AC | TDK | 18,785 | 445-14431-1-ND | $2.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80226 | $3,209.04 |
| 8,000 | $0.75756 | $6,060.48 |
| 12,000 | $0.73517 | $8,822.04 |
| 20,000 | $0.71036 | $14,207.20 |
| 28,000 | $0.69586 | $19,484.08 |
| 40,000 | $0.68191 | $27,276.40 |

