4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C475M060AC

DigiKey Part Number
445-14383-2-ND - Tape & Reel (TR)
445-14383-1-ND - Cut Tape (CT)
445-14383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C475M060AC
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C475M060AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C475M085ABTDK3,727445-14384-1-ND$3.29000Direct
C2012X5R1C475K060ACTDK123445-14381-1-ND$3.29000Upgrade
C2012X5R1C475K085ABTDK8,788445-14382-1-ND$3.29000Upgrade
C2012X5R1C475K125ACTDK18,990445-7640-1-ND$1.64000Upgrade
C2012X5R1E475K085ACTDK18,178445-14397-1-ND$4.28000Upgrade
In-Stock: 9,485
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83900$8.39
50$0.59520$29.76
100$0.52040$52.04
500$0.39398$196.99
1,000$0.35509$355.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28841$1,153.64
8,000$0.26743$2,139.44
12,000$0.25692$3,083.04
20,000$0.24529$4,905.80
28,000$0.23849$6,677.72
40,000$0.23195$9,278.00
Manufacturers Standard Package