

C2012X5R1C335K125AC | |
|---|---|
DigiKey Part Number | 445-14377-2-ND - Tape & Reel (TR) 445-14377-1-ND - Cut Tape (CT) 445-14377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C335K125AC |
Description | CAP CER 3.3UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C335K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C335K060AC | TDK | 7,951 | 445-14375-1-ND | $3.12000 | Direct |
| C2012X5R1C335K085AB | TDK | 4,571 | 445-14376-1-ND | $3.12000 | Direct |
| C2012X5R1E335K125AB | TDK | 5,208 | 445-14394-1-ND | $3.95000 | Upgrade |
| C2012X5R1H335K125AB | TDK | 23,757 | 445-5978-1-ND | $5.02000 | Upgrade |
| C2012X5R1V335K125AC | TDK | 1,085 | 445-14429-1-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71938 | $1,438.76 |
| 4,000 | $0.67166 | $2,686.64 |
| 6,000 | $0.64777 | $3,886.62 |
| 10,000 | $0.62129 | $6,212.90 |
| 14,000 | $0.60581 | $8,481.34 |
| 20,000 | $0.59093 | $11,818.60 |

