

C2012X5R1C335K085AB | |
|---|---|
DigiKey Part Number | 445-14376-2-ND - Tape & Reel (TR) 445-14376-1-ND - Cut Tape (CT) 445-14376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C335K085AB |
Description | CAP CER 3.3UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C335K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C335K060AC | TDK | 7,951 | 445-14375-1-ND | $3.12000 | Direct |
| C2012X5R1C335K125AC | TDK | 4,446 | 445-14377-1-ND | $2.88000 | Direct |
| C2012X5R1E335K125AB | TDK | 5,208 | 445-14394-1-ND | $3.95000 | Upgrade |
| C2012X5R1H335K125AB | TDK | 23,757 | 445-5978-1-ND | $5.02000 | Upgrade |
| C2012X5R1V335K125AC | TDK | 1,085 | 445-14429-1-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73722 | $2,948.88 |
| 8,000 | $0.69520 | $5,561.60 |
| 12,000 | $0.67415 | $8,089.80 |
| 20,000 | $0.65082 | $13,016.40 |
| 28,000 | $0.63718 | $17,841.04 |
| 40,000 | $0.62406 | $24,962.40 |

