2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C225M085AC

DigiKey Part Number
445-7637-2-ND - Tape & Reel (TR)
445-7637-1-ND - Cut Tape (CT)
445-7637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C225M085AC
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C225M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C225M125AATDK3,892445-7639-1-ND$1.73000Direct
C2012X5R1C225K085ACTDK4,715445-7636-1-ND$1.48000Upgrade
C2012X5R1C225K125AATDK4,825445-7638-1-ND$1.73000Upgrade
C2012X5R1E225K085ACTDK22,767445-14391-1-ND$1.73000Upgrade
C2012X5R1E225K125ACTDK44,439445-7629-1-ND$1.81000Upgrade
In-Stock: 6,182
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79700$7.97
50$0.56400$28.20
100$0.49250$49.25
500$0.37162$185.81
1,000$0.33445$334.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27096$1,083.84
8,000$0.25094$2,007.52
12,000$0.24092$2,891.04
20,000$0.22982$4,596.40
28,000$0.22333$6,253.24
40,000$0.21709$8,683.60
Manufacturers Standard Package