


C2012C0G1H222J085AA | |
|---|---|
DigiKey Part Number | 445-1332-2-ND - Tape & Reel (TR) 445-1332-1-ND - Cut Tape (CT) 445-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H222J085AA |
Description | CAP CER 2200PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H222J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H222J060AA | TDK | 76,652 | 445-7507-1-ND | $1.15000 | Direct |
| C2012C0G2W221K060AA | TDK | 5,084 | 445-15314-1-ND | $1.89000 | Upgrade |
| C0805C222J5GACTU | KEMET | 36,798 | 399-C0805C222J5GACTUCT-ND | $4.03000 | Direct |
| C0805C222J5GALTU | KEMET | 0 | 399-C0805C222J5GALTUTR-ND | $1.20361 | Direct |
| GRM2165C1H222JA01D | Murata Electronics | 32,694 | 490-1628-1-ND | $1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.44400 | $44.40 |
| 500 | $0.33362 | $166.81 |
| 1,000 | $0.29959 | $299.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24153 | $966.12 |
| 8,000 | $0.22318 | $1,785.44 |
| 12,000 | $0.21400 | $2,568.00 |
| 20,000 | $0.20382 | $4,076.40 |
| 28,000 | $0.19788 | $5,540.64 |
| 40,000 | $0.19216 | $7,686.40 |

