

C1608X7S0J225K080AB | |
|---|---|
DigiKey Part Number | 445-14248-2-ND - Tape & Reel (TR) 445-14248-1-ND - Cut Tape (CT) 445-14248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0J225K080AB |
Description | CAP CER 2.2UF 6.3V X7S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0J225K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R0J225K080AB | TDK | 68,813 | 445-5960-1-ND | $1.81000 | Upgrade |
| C1608X7R1A225K080AC | TDK | 313,089 | 445-5958-1-ND | $1.40000 | Upgrade |
| C1608X7S1A225K080AC | TDK | 14,232 | 445-14254-1-ND | $1.56000 | Upgrade |
| C1608X7S1C225K080AC | TDK | 56,947 | 445-174770-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.63390 | $63.39 |
| 500 | $0.48506 | $242.53 |
| 1,000 | $0.43911 | $439.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35979 | $1,439.16 |
| 8,000 | $0.33503 | $2,680.24 |
| 12,000 | $0.32263 | $3,871.56 |
| 20,000 | $0.30889 | $6,177.80 |
| 28,000 | $0.30086 | $8,424.08 |
| 40,000 | $0.29314 | $11,725.60 |

