

C1608X7R0J225K080AB | |
|---|---|
DigiKey Part Number | 445-5960-2-ND - Tape & Reel (TR) 445-5960-1-ND - Cut Tape (CT) 445-5960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R0J225K080AB |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R0J225K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1A225K080AC | TDK | 313,089 | 445-5958-1-ND | $1.40000 | Upgrade |
| C1608X7S0J225K080AB | TDK | 29,479 | 445-14248-1-ND | $1.73000 | Similar |
| C1608X7S1A225K080AC | TDK | 14,232 | 445-14254-1-ND | $1.56000 | Similar |
| C1608X7S1C225K080AC | TDK | 56,947 | 445-174770-1-ND | $1.89000 | Similar |
| CL10B225KQ8NNNC | Samsung Electro-Mechanics | 19,045 | 1276-2018-1-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74660 | $37.33 |
| 100 | $0.65610 | $65.61 |
| 500 | $0.50282 | $251.41 |
| 1,000 | $0.45555 | $455.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37385 | $1,495.40 |
| 8,000 | $0.34838 | $2,787.04 |
| 12,000 | $0.33561 | $4,027.32 |
| 20,000 | $0.32147 | $6,429.40 |
| 28,000 | $0.31321 | $8,769.88 |
| 40,000 | $0.30526 | $12,210.40 |

