

C1608X7R2A472M080AA | |
|---|---|
DigiKey Part Number | 445-1303-2-ND - Tape & Reel (TR) 445-1303-1-ND - Cut Tape (CT) 445-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A472M080AA |
Description | CAP CER 4700PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A472M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A472K080AA | TDK | 0 | 445-1302-1-ND | $0.82000 | Upgrade |
| C1608X8R2A472K080AA | TDK | 83 | 445-2509-1-ND | $1.07000 | Upgrade |
| C1608C0G2A472J080AC | TDK | 1,066 | 445-172657-1-ND | $1.73000 | Similar |
| C1608C0G2A472K080AC | TDK | 10,550 | 445-172658-1-ND | $1.73000 | Similar |
| KGM15AR72A472MM | KYOCERA AVX | 0 | 478-KGM15AR72A472MMTR-ND | $0.26110 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.20960 | $20.96 |
| 500 | $0.15128 | $75.64 |
| 1,000 | $0.13352 | $133.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10386 | $415.44 |
| 8,000 | $0.09430 | $754.40 |
| 12,000 | $0.08953 | $1,074.36 |
| 20,000 | $0.08423 | $1,684.60 |
| 28,000 | $0.08114 | $2,271.92 |
| 40,000 | $0.07816 | $3,126.40 |

