KGM15AR72A472MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8,171
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.27770
Datasheet

Direct


TDK
In Stock: 2,281
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.16225
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.13864
Datasheet

Upgrade


KEMET
In Stock: 5,026
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 13,809
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 35,719
Unit Price: $2.88000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 18,618
Unit Price: $0.99000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $1.07000
Datasheet
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A472MM

DigiKey Part Number
478-KGM15AR72A472MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR72A472MM
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A472MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A472JTKYOCERA AVX8,171478-KGM15AR72A472JTCT-ND$1.89000Upgrade
KGM15AR72A472KMKYOCERA AVX0478-KGM15AR72A472KMTR-ND$0.27770Upgrade
C1608X7R2A472M080AATDK2,281445-1303-1-ND$0.82000Direct
VJ0603Y472MXBCW1BCVishay Vitramon0VJ0603Y472MXBCW1BC-ND$0.16225Direct
VJ0603Y472MXBPW1BCVishay Vitramon0VJ0603Y472MXBPW1BC-ND$0.13864Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.26110$3,916.50
Manufacturers Standard Package