Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608X7R2A223M080AA | |
|---|---|
DigiKey Part Number | 445-4428-2-ND - Tape & Reel (TR) 445-4428-1-ND - Cut Tape (CT) 445-4428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A223M080AA |
Description | CAP CER 0.022UF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A223M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17396 | $86.98 |
| 1,000 | $0.15399 | $153.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12057 | $482.28 |
| 8,000 | $0.10982 | $878.56 |
| 12,000 | $0.10445 | $1,253.40 |
| 20,000 | $0.09849 | $1,969.80 |
| 28,000 | $0.09502 | $2,660.56 |
| 40,000 | $0.09167 | $3,666.80 |









