


CC0603KRX7R0BB223 | |
|---|---|
DigiKey Part Number | 311-1792-2-ND - Tape & Reel (TR) 311-1792-1-ND - Cut Tape (CT) 311-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C223K1RACTU | KEMET | 331,023 | 399-C0603C223K1RACTUCT-ND | $0.82000 | Direct |
| KGM15BR72A223KT | KYOCERA AVX | 7,876 | 478-KGM15BR72A223KTCT-ND | $2.96000 | Direct |
| C1608X8R2A223K080AB | TDK | 1,559 | 445-14284-1-ND | $1.40000 | Upgrade |
| C0603C223K1RACAUTO | KEMET | 26,097 | 399-6872-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35360 | $17.68 |
| 100 | $0.30500 | $30.50 |
| 500 | $0.22444 | $112.22 |
| 1,000 | $0.19978 | $199.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15516 | $620.64 |
| 8,000 | $0.14215 | $1,137.20 |
| 12,000 | $0.13563 | $1,627.56 |
| 20,000 | $0.12842 | $2,568.40 |
| 28,000 | $0.12421 | $3,477.88 |
| 40,000 | $0.12015 | $4,806.00 |

