

C1608X7R1V474M080AB | |
|---|---|
DigiKey Part Number | 445-7413-2-ND - Tape & Reel (TR) 445-7413-1-ND - Cut Tape (CT) 445-7413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1V474M080AB |
Description | CAP CER 0.47UF 35V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1V474M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H474K080AC | TDK | 162,536 | 445-5952-1-ND | $1.89000 | Upgrade |
| C1608X7R1H474M080AC | TDK | 1,710 | 445-5953-1-ND | $1.89000 | Upgrade |
| C1608X7R1V474K080AB | TDK | 8,009 | 445-7412-1-ND | $1.89000 | Upgrade |
| UMK107B7474KA-TR | Taiyo Yuden | 129,384 | 587-3170-1-ND | $1.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79580 | $39.79 |
| 100 | $0.69960 | $69.96 |
| 500 | $0.53802 | $269.01 |
| 1,000 | $0.48819 | $488.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40181 | $1,607.24 |
| 8,000 | $0.37490 | $2,999.20 |
| 12,000 | $0.36144 | $4,337.28 |
| 20,000 | $0.34652 | $6,930.40 |
| 28,000 | $0.33780 | $9,458.40 |
| 40,000 | $0.32941 | $13,176.40 |

