

C1608X7R1H474M080AC | |
|---|---|
DigiKey Part Number | 445-5953-2-ND - Tape & Reel (TR) 445-5953-1-ND - Cut Tape (CT) 445-5953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H474M080AC |
Description | CAP CER 0.47UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H474M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79580 | $39.79 |
| 100 | $0.69960 | $69.96 |
| 500 | $0.53802 | $269.01 |
| 1,000 | $0.48819 | $488.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40181 | $1,607.24 |
| 8,000 | $0.37490 | $2,999.20 |
| 12,000 | $0.36144 | $4,337.28 |
| 20,000 | $0.34652 | $6,930.40 |
| 28,000 | $0.33780 | $9,458.40 |
| 40,000 | $0.32941 | $13,176.40 |

