C1608X7R1E474M080AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 21,895
Unit Price: $1.64000
Datasheet

Upgrade


TDK
In Stock: 211,825
Unit Price: $2.38000
Datasheet

Upgrade


TDK
In Stock: 11,595
Unit Price: $2.55000
Datasheet

Upgrade


TDK
In Stock: 11,399
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.54489
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.55029
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.55029
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.50428
Datasheet
0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1E474M080AE

DigiKey Part Number
445-173780-2-ND - Tape & Reel (TR)
445-173780-1-ND - Cut Tape (CT)
445-173780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1E474M080AE
Description
CAP CER 0.47UF 25V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E474M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1E474K080AETDK21,895445-173700-1-ND$1.64000Upgrade
C1608X7R1H474K080AETDK211,825445-172485-1-ND$2.38000Upgrade
C1608X7R1H474M080AETDK11,595445-172486-1-ND$2.55000Upgrade
C1608X7R1V474K080AETDK11,399445-173708-1-ND$2.06000Upgrade
MBJCT168BB7474MTPA01Taiyo Yuden0587-MBJCT168BB7474MTPA01TR-ND$0.54489Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.94500$9.45
50$0.67260$33.63
100$0.58950$58.95
500$0.44906$224.53
1,000$0.40590$405.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33147$1,325.88
8,000$0.30818$2,465.44
12,000$0.29652$3,558.24
20,000$0.28360$5,672.00
28,000$0.27605$7,729.40
40,000$0.26878$10,751.20
Manufacturers Standard Package