Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCT168BB7474MTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCT168BB7474MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCT168BB7474MTPA01 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCT168BB7474MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCT168BB7474MTPA01 | Taiyo Yuden | 0 | 587-MBJCT168BB7474MTPA01TR-ND | $0.54489 | Parametric Equivalent |
| MCJCT168BB7474MTPA01 | Taiyo Yuden | 0 | 587-MCJCT168BB7474MTPA01TR-ND | $0.55029 | Parametric Equivalent |
| MCJCT168BB7474MTPA1J | Taiyo Yuden | 0 | 587-MCJCT168BB7474MTPA1JTR-ND | $0.55029 | Parametric Equivalent |
| C1608X7R1E474M080AE | TDK | 0 | 445-173780-1-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50428 | $1,512.84 |





