

C1608X6S1A475M080AC | |
|---|---|
DigiKey Part Number | 445-7443-2-ND - Tape & Reel (TR) 445-7443-1-ND - Cut Tape (CT) 445-7443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A475M080AC |
Description | CAP CER 4.7UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A475M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1A475K080AC | TDK | 81,659 | 445-7442-1-ND | $1.81000 | Upgrade |
| C1608X6S1C475K080AC | TDK | 29,537 | 445-9118-1-ND | $2.06000 | Upgrade |
| C1608X6S1C475M080AC | TDK | 20,769 | 445-9087-1-ND | $2.96000 | Upgrade |
| C1608X7S1A475K080AC | TDK | 292,822 | 445-14258-1-ND | $1.89000 | Upgrade |
| C1608X7S1A475M080AC | TDK | 73,621 | 445-14259-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.14300 | $11.43 |
| 50 | $0.82060 | $41.03 |
| 100 | $0.72100 | $72.10 |
| 500 | $0.55544 | $277.72 |
| 1,000 | $0.50439 | $504.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41568 | $1,662.72 |
| 8,000 | $0.38810 | $3,104.80 |
| 12,000 | $0.37429 | $4,491.48 |
| 20,000 | $0.35899 | $7,179.80 |
| 28,000 | $0.35004 | $9,801.12 |
| 40,000 | $0.34144 | $13,657.60 |

