


C1608X6S1A475K080AC | |
|---|---|
DigiKey Part Number | 445-7442-2-ND - Tape & Reel (TR) 445-7442-1-ND - Cut Tape (CT) 445-7442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A475K080AC |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A475K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.72840 | $36.42 |
| 100 | $0.63880 | $63.88 |
| 500 | $0.48852 | $244.26 |
| 1,000 | $0.44240 | $442.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36261 | $1,450.44 |
| 8,000 | $0.33770 | $2,701.60 |
| 12,000 | $0.32523 | $3,902.76 |
| 20,000 | $0.31141 | $6,228.20 |
| 28,000 | $0.30333 | $8,493.24 |
| 40,000 | $0.29556 | $11,822.40 |

