

C1608X6S0J475K080AB | |
|---|---|
DigiKey Part Number | 445-7446-2-ND - Tape & Reel (TR) 445-7446-1-ND - Cut Tape (CT) 445-7446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S0J475K080AB |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0J475K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1A475K080AC | TDK | 81,779 | 445-7442-1-ND | $1.81000 | Direct |
| C1608X6S1C475K080AC | TDK | 29,587 | 445-9118-1-ND | $2.06000 | Upgrade |
| C1608X7S0J475K080AC | TDK | 47,588 | 445-9120-1-ND | $2.38000 | Upgrade |
| C1608X7S1A475K080AC | TDK | 293,551 | 445-14258-1-ND | $1.89000 | Upgrade |
| CL10X475KQ8NNNC | Samsung Electro-Mechanics | 0 | 1276-2385-2-ND | $0.19882 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.67830 | $67.83 |
| 500 | $0.52042 | $260.21 |
| 1,000 | $0.47191 | $471.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38787 | $1,551.48 |
| 8,000 | $0.36166 | $2,893.28 |
| 12,000 | $0.34854 | $4,182.48 |
| 20,000 | $0.33401 | $6,680.20 |
| 28,000 | $0.32552 | $9,114.56 |
| 40,000 | $0.31735 | $12,694.00 |

