
C1608X5R1E106M080DC | |
|---|---|
DigiKey Part Number | 445-C1608X5R1E106M080DCCT-ND - Cut Tape (CT) 445-C1608X5R1E106M080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E106M080DC |
Description | COMMERCIAL GRADE,0603,X5R,25V,10 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E106M080AC | TDK | 746,389 | 445-9015-1-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.78700 | $27.87 |
| 50 | $2.09820 | $104.91 |
| 100 | $1.88680 | $188.68 |
| 500 | $1.53018 | $765.09 |
| 1,000 | $1.42010 | $1,420.10 |
| 2,500 | $1.30393 | $3,259.83 |
| 5,000 | $1.23390 | $6,169.50 |

