


C1608X5R1E106M080AC | |
|---|---|
DigiKey Part Number | 445-9015-2-ND - Tape & Reel (TR) 445-9015-1-ND - Cut Tape (CT) 445-9015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E106M080AC |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E106M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.98100 | $19.81 |
| 50 | $1.46340 | $73.17 |
| 100 | $1.30390 | $130.39 |
| 500 | $1.03558 | $517.79 |
| 1,000 | $0.95271 | $952.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80484 | $3,219.36 |
| 8,000 | $0.76005 | $6,080.40 |
| 12,000 | $0.73760 | $8,851.20 |
| 20,000 | $0.71273 | $14,254.60 |
| 28,000 | $0.69820 | $19,549.60 |
| 40,000 | $0.68421 | $27,368.40 |



