C1608C0G2E152J080AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 100
Unit Price: $2.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,513
Unit Price: $1.64000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Parametric Equivalent


KEMET
In Stock: 50,519
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,044
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.26893
Datasheet
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2E152J080AA

DigiKey Part Number
445-15240-2-ND - Tape & Reel (TR)
445-15240-1-ND - Cut Tape (CT)
445-15240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E152J080AA
Description
CAP CER 1500PF 250V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E152J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86300$8.63
50$0.61160$30.58
100$0.53440$53.44
500$0.40516$202.58
1,000$0.36536$365.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29709$1,188.36
8,000$0.27563$2,205.04
12,000$0.26489$3,178.68
20,000$0.25299$5,059.80
28,000$0.24603$6,888.84
40,000$0.23935$9,574.00
Manufacturers Standard Package