1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E3C0G2E152J080AA

DigiKey Part Number
445-15531-2-ND - Tape & Reel (TR)
445-15531-1-ND - Cut Tape (CT)
445-15531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3C0G2E152J080AA
Description
CAP CER 1500PF 250V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3C0G2E152J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,513
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.94500$9.45
50$0.67260$33.63
100$0.58950$58.95
500$0.44906$224.53
1,000$0.40590$405.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33147$1,325.88
8,000$0.30818$2,465.44
12,000$0.29652$3,558.24
20,000$0.28360$5,672.00
28,000$0.27605$7,729.40
40,000$0.26878$10,751.20
Manufacturers Standard Package