

C1608C0G2A181J080AA | |
|---|---|
DigiKey Part Number | 445-4122-2-ND - Tape & Reel (TR) 445-4122-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A181J080AA |
Description | CAP CER 180PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A181J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A181J080AA | TDK | 7,096 | 445-14113-1-ND | $1.23000 | Direct |
| C1608C0G2E181J080AA | TDK | 560 | 445-4128-1-ND | $0.90000 | Upgrade |
| 0603J1000181JCT | Knowles Syfer | 0 | 1608-1362-1-ND | $5.34000 | Direct |
| C0603C181J1GACTU | KEMET | 3,832 | 399-C0603C181J1GACTUCT-ND | $2.30000 | Direct |
| GRM1885C2A181JA01D | Murata Electronics | 22,156 | 490-1357-1-ND | $1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 50 | $0.26960 | $13.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11177 | $447.08 |

