Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1608C0G1H561J080AA | |
|---|---|
DigiKey Part Number | 445-1290-2-ND - Tape & Reel (TR) 445-1290-1-ND - Cut Tape (CT) 445-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H561J080AA |
Description | CAP CER 560PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H561J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H561J080AA | TDK | 3,478 | 445-14086-1-ND | $1.07000 | Direct |
| C1608C0G2A561J080AA | TDK | 5,106 | 445-4125-1-ND | $0.90000 | Upgrade |
| C1608NP02A561J080AA | TDK | 2,625 | 445-14129-1-ND | $1.40000 | Upgrade |
| CGJ3E2C0G1H561J080AA | TDK | 1,244 | 445-8100-1-ND | $1.81000 | Upgrade |
| C0603C561J5GACTU | KEMET | 75,468 | 399-C0603C561J5GACTUCT-ND | $0.90000 | Direct |







