Upgrade
Similar


C1005X8R1E682K050BA | |
|---|---|
DigiKey Part Number | 445-3415-2-ND - Tape & Reel (TR) 445-3415-1-ND - Cut Tape (CT) 445-3415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E682K050BA |
Description | CAP CER 6800PF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E682K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1H682K050BB | TDK | 8,171 | 445-8845-1-ND | $1.48000 | Upgrade |
| GRM155R71E682KA01D | Murata Electronics | 90,799 | 490-1310-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22189 | $2,218.90 |



