
GRM155R71E682KA01D | |
---|---|
DigiKey Part Number | 490-1310-2-ND - Tape & Reel (TR) 490-1310-1-ND - Cut Tape (CT) 490-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E682KA01D |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E682KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12840 | $6.42 |
100 | $0.10870 | $10.87 |
500 | $0.07640 | $38.20 |
1,000 | $0.06643 | $66.43 |
2,500 | $0.05601 | $140.03 |
5,000 | $0.04977 | $248.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03608 | $360.80 |
20,000 | $0.03564 | $712.80 |
30,000 | $0.03541 | $1,062.30 |
50,000 | $0.03515 | $1,757.50 |
70,000 | $0.03499 | $2,449.30 |
100,000 | $0.03404 | $3,404.00 |
120,000 | $0.03341 | $4,009.20 |
240,000 | $0.03140 | $7,536.00 |
250,000 | $0.03118 | $7,795.00 |