

C1005X6S1C225M050BC | |
|---|---|
DigiKey Part Number | 445-9101-2-ND - Tape & Reel (TR) 445-9101-1-ND - Cut Tape (CT) 445-9101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C225M050BC |
Description | CAP CER 2.2UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1C225K050BC | TDK | 79,013 | 445-9103-1-ND | $1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.07380 | $53.69 |
| 100 | $0.94960 | $94.96 |
| 500 | $0.74208 | $371.04 |
| 1,000 | $0.67803 | $678.03 |
| 2,500 | $0.61046 | $1,526.15 |
| 5,000 | $0.56980 | $2,849.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52100 | $5,210.00 |
| 20,000 | $0.49424 | $9,884.80 |
| 30,000 | $0.48083 | $14,424.90 |
| 50,000 | $0.46598 | $23,299.00 |
| 70,000 | $0.45729 | $32,010.30 |
| 100,000 | $0.44894 | $44,894.00 |

