2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1C225K050BC

DigiKey Part Number
445-9103-2-ND - Tape & Reel (TR)
445-9103-1-ND - Cut Tape (CT)
445-9103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1C225K050BC
Description
CAP CER 2.2UF 16V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1C225K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.98700$9.87
50$0.70540$35.27
100$0.61830$61.83
500$0.47240$236.20
1,000$0.42752$427.52
2,500$0.38016$950.40
5,000$0.35163$1,758.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31881$3,188.10
20,000$0.30006$6,001.20
30,000$0.29067$8,720.10
50,000$0.28027$14,013.50
70,000$0.27418$19,192.60
100,000$0.26834$26,834.00
Manufacturers Standard Package