2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1C225M050BC

DigiKey Part Number
445-9101-2-ND - Tape & Reel (TR)
445-9101-1-ND - Cut Tape (CT)
445-9101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1C225M050BC
Description
CAP CER 2.2UF 16V X6S 0402
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1C225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1C225K050BCTDK79,013445-9103-1-ND$1.73000Upgrade
In-Stock: 55,829
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.47200$14.72
50$1.07380$53.69
100$0.94960$94.96
500$0.74208$371.04
1,000$0.67803$678.03
2,500$0.61046$1,526.15
5,000$0.56980$2,849.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52100$5,210.00
20,000$0.49424$9,884.80
30,000$0.48083$14,424.90
50,000$0.46598$23,299.00
70,000$0.45729$32,010.30
100,000$0.44894$44,894.00
Manufacturers Standard Package