22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H220G050BA

DigiKey Part Number
445-5363-2-ND - Tape & Reel (TR)
445-5363-1-ND - Cut Tape (CT)
445-5363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H220G050BA
Description
CAP CER 22PF 50V C0G 0402
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H220G050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H220F050BATDK19,306445-5360-1-ND$3.29000Upgrade
GRM1555C1H220GA01DMurata Electronics57,469490-6219-1-ND$0.82000Direct
KGM05ACG1H220GHKYOCERA AVX43,324478-KGM05ACG1H220GHCT-ND$4.19000Direct
GRM1555C1H220FA01DMurata Electronics149,922490-8589-1-ND$0.82000Upgrade
KGM05ACG1H220FHKYOCERA AVX36,221478-KGM05ACG1H220FHCT-ND$4.28000Upgrade
In-Stock: 1,611
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.50500$15.05
50$1.09520$54.76
100$0.97010$97.01
500$0.75868$379.34
1,000$0.69348$693.48
2,500$0.62474$1,561.85
5,000$0.58336$2,916.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53362$5,336.20
20,000$0.50639$10,127.80
30,000$0.49275$14,782.50
50,000$0.47764$23,882.00
70,000$0.46880$32,816.00
100,000$0.46030$46,030.00
Manufacturers Standard Package