
KGM05ACG1H220GH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H220GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H220GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H220GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H220GH |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H220GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $2.42600 | $24.26 |
50 | $1.81680 | $90.84 |
100 | $1.62970 | $162.97 |
500 | $1.31226 | $656.13 |
1,000 | $1.21440 | $1,214.40 |
2,500 | $1.11108 | $2,777.70 |
5,000 | $1.04883 | $5,244.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.01756 | $10,175.60 |
20,000 | $0.97453 | $19,490.60 |
30,000 | $0.95298 | $28,589.40 |
50,000 | $0.92909 | $46,454.50 |
70,000 | $0.91511 | $64,057.70 |