

C0603X7S0J224M030BC | |
|---|---|
DigiKey Part Number | 445-9075-2-ND - Tape & Reel (TR) 445-9075-1-ND - Cut Tape (CT) 445-9075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S0J224M030BC |
Description | CAP CER 0.22UF 6.3V X7S 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S0J224M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7S0J224K030BC | TDK | 588,024 | 445-9069-1-ND | $1.15000 | Upgrade |
| GRM033C80J224ME90D | Murata Electronics | 2,170,706 | 490-9982-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.61170 | $61.17 |
| 500 | $0.46714 | $233.57 |
| 1,000 | $0.42250 | $422.50 |
| 2,500 | $0.37559 | $938.97 |
| 5,000 | $0.34734 | $1,736.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.30354 | $4,553.10 |
| 30,000 | $0.28696 | $8,608.80 |
| 45,000 | $0.27866 | $12,539.70 |
| 75,000 | $0.26946 | $20,209.50 |
| 105,000 | $0.26408 | $27,728.40 |
| 150,000 | $0.25891 | $38,836.50 |

