

C0603C0G1E1R5C030BA | |
|---|---|
DigiKey Part Number | 445-C0603C0G1E1R5C030BATR-ND - Tape & Reel (TR) 445-C0603C0G1E1R5C030BACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E1R5C030BA |
Description | CAP CER 1.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E1R5C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03C1R5CA3GNNC | Samsung Electro-Mechanics | 0 | 1276-1396-2-ND | $0.03523 | Direct |
| GRM0335C1E1R5CA01D | Murata Electronics | 85,194 | 490-11287-1-ND | $0.82000 | Direct |
| GRM0335C1E1R5CA01J | Murata Electronics | 0 | GRM0335C1E1R5CA01J-ND | $0.01888 | Direct |
| KGM03ACG1E1R5CH | KYOCERA AVX | 1,823 | 478-KGM03ACG1E1R5CHCT-ND | $1.89000 | Direct |
| GRM0335C1H1R5CA01D | Murata Electronics | 247,099 | 490-6121-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.20310 | $20.31 |
| 500 | $0.14700 | $73.50 |
| 1,000 | $0.12965 | $129.65 |
| 2,500 | $0.11152 | $278.80 |
| 5,000 | $0.10058 | $502.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08066 | $1,209.90 |

