1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E1R5CA01D

DigiKey Part Number
490-11287-2-ND - Tape & Reel (TR)
490-11287-1-ND - Cut Tape (CT)
490-11287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E1R5CA01D
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E1R5CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85,194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
50$0.07560$3.78
100$0.06330$6.33
500$0.04324$21.62
1,000$0.03724$37.24
2,500$0.03085$77.12
5,000$0.02702$135.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02169$325.35
30,000$0.01947$584.10
45,000$0.01836$826.20
75,000$0.01713$1,284.75
105,000$0.01642$1,724.10
150,000$0.01573$2,359.50
Manufacturers Standard Package