

C0402C0G1C5R6D | |
|---|---|
DigiKey Part Number | 445-5452-2-ND - Tape & Reel (TR) 445-5452-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C5R6D |
Description | CAP CER 5.6PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C5R6D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.5pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG5R6BD-W | Taiyo Yuden | 0 | 587-5711-1-ND | $0.82000 | Upgrade |
| MLASE042SCG5R6DWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG5R6DWNA01TR-ND | $0.28858 | Parametric Equivalent |
| MSASE042SCG5R6DWNA01 | Taiyo Yuden | 0 | 587-MSASE042SCG5R6DWNA01TR-ND | $0.28858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.71940 | $71.94 |
| 1,000 | $0.43558 | $435.58 |
| 2,500 | $0.36691 | $917.28 |
| 5,000 | $0.32631 | $1,631.55 |

