MSASE042SCG5R6DWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.28858
Datasheet

Parametric Equivalent


TDK
In Stock: 13,828
Unit Price: $2.22000
Datasheet
5.6 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE042SCG5R6DWNA01

DigiKey Part Number
587-MSASE042SCG5R6DWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASE042SCG5R6DWNA01
Description
CAP CER 5.6PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE042SCG5R6DWNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.5pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASE042SCG5R6DWNA01Taiyo Yuden0587-MLASE042SCG5R6DWNA01TR-ND$0.28858Parametric Equivalent
C0402C0G1C5R6DTDK13,828445-5452-1-ND$2.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.28858$11,543.20
Manufacturers Standard Package