18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

C0402C0G1C180J020BC

DigiKey Part Number
445-7165-2-ND - Tape & Reel (TR)
445-7165-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C0G1C180J020BC
Description
CAP CER 18PF 16V C0G 01005
Customer Reference
Detailed Description
18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C0G1C180J020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±5%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0225C1E180JA02LMurata Electronics0490-13471-1-ND$0.82000Direct
In-Stock: 39,749
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69900$6.99
100$0.44890$44.89
1,000$0.31275$312.75
2,500$0.27664$691.60
5,000$0.25409$1,270.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.21858$4,371.60
Manufacturers Standard Package