
GRM0225C1E180JA02L | |
|---|---|
DigiKey Part Number | 490-13471-2-ND - Tape & Reel (TR) 490-13471-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E180JA02L |
Description | CAP CER 18PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E180JA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.09290 | $9.29 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05599 | $55.99 |
| 2,500 | $0.04693 | $117.33 |
| 5,000 | $0.04150 | $207.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.02952 | $1,180.80 |
| 80,000 | $0.02712 | $2,169.60 |
| 120,000 | $0.02592 | $3,110.40 |
| 200,000 | $0.02460 | $4,920.00 |
| 280,000 | $0.02382 | $6,669.60 |
| 400,000 | $0.02307 | $9,228.00 |

