
B88069X6051T902 | |
|---|---|
DigiKey Part Number | 495-4671-2-ND - Tape & Reel (TR) 495-4671-1-ND - Cut Tape (CT) 495-4671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6051T902 |
Description | GDT 90V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
EDA/CAD Models | B88069X6051T902 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-09-SM-RPLF | Bourns Inc. | 23,962 | 2036-09-SM-RPLFCT-ND | $19.32000 | Parametric Equivalent |
| 2036-09-SMLF | Bourns Inc. | 204 | 2036-09-SMLF-ND | $18.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 5 | $19.37000 | $96.85 |
| 10 | $17.87400 | $178.74 |
| 50 | $14.83000 | $741.50 |
| 100 | $13.68060 | $1,368.06 |
| 250 | $12.29148 | $3,072.87 |
| 500 | $11.32972 | $5,664.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $9.70398 | $11,644.78 |
| 2,400 | $8.95321 | $21,487.70 |


