
B88069X2331T902 | |
|---|---|
DigiKey Part Number | 495-5906-2-ND - Tape & Reel (TR) 495-5906-1-ND - Cut Tape (CT) 495-5906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X2331T902 |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2331T902 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 5 | $21.13000 | $105.65 |
| 10 | $19.49300 | $194.93 |
| 50 | $16.17340 | $808.67 |
| 100 | $14.91960 | $1,491.96 |
| 250 | $13.40336 | $3,350.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $10.94830 | $9,853.47 |
| 1,800 | $10.08116 | $18,146.09 |
| 2,700 | $9.84832 | $26,590.46 |


