B88069X3343B252 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 192
Unit Price: $30.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $13.05328
Datasheet

Parametric Equivalent


TDK
In Stock: 216
Unit Price: $30.17000
Datasheet
Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3343B252

DigiKey Part Number
495-77543-ND
Manufacturer
Manufacturer Product Number
B88069X3343B252
Description
GDT 2500V 3KA 2 POLE TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
2500 V
Package / Case
Axial Cylinder, Radial Bend
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X2023B252TDK192495-77534-ND$30.17000Parametric Equivalent
B88069X2033A802TDK0495-B88069X2033A802TB-ND$13.05328Parametric Equivalent
B88069X3263B252TDK216495-77542-ND$30.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$30.17000$30.17
5$24.99400$124.97
10$23.07000$230.70
50$19.13300$956.65
100$17.64830$1,764.83
250$15.85336$3,963.34
500$14.61042$7,305.21
1,000$13.45802$13,458.02
5,000$12.53470$62,673.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.