B88069X2033A802 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 192
Unit Price: $30.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 216
Unit Price: $30.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $30.17000
Datasheet
New at DigiKey
Image for B88069X2033A802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2033A802

DigiKey Part Number
495-B88069X2033A802TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B88069X2033A802
Description
2 ELECT / 2500V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - DC Spark Over (Nom)
2500 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
800$13.05328$10,442.62
Manufacturers Standard Package