Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X3180C253 | |
|---|---|
DigiKey Part Number | B88069X3180C253-ND |
Manufacturer | |
Manufacturer Product Number | B88069X3180C253 |
Description | GDT 350V 10KA 3 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3180C253 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X8500C203 | TDK | 0 | 495-76169-ND | $9.93700 | Parametric Equivalent |
| 2036-35-ALF | Bourns Inc. | 0 | 2036-35-ALF-ND | $8.11281 | Parametric Equivalent |
| 2046-35-ALF | Bourns Inc. | 0 | 2046-35-ALF-ND | $6.01814 | Parametric Equivalent |
| 3RM350M-6 | YAGEO | 0 | 13-3RM350M-6TR-ND | $6.75848 | Parametric Equivalent |
| 3RM350M-8 | YAGEO | 0 | 13-3RM350M-8TR-ND | $8.60133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.48541 | $18,713.53 |







