


GTCN36-351M-R10 | |
|---|---|
DigiKey Part Number | GTCN36-351M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCN36-351M-R10 |
Description | GDT 350V 10KA 3 POLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.03000 | $41.03 |
| 5 | $34.00400 | $170.02 |
| 10 | $31.38100 | $313.81 |
| 50 | $26.02920 | $1,301.46 |
| 100 | $24.00680 | $2,400.68 |
| 250 | $21.55972 | $5,389.93 |
| 500 | $19.86512 | $9,932.56 |
| 2,500 | $18.66077 | $46,651.92 |

