Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1380S102

DigiKey Part Number
495-1472-ND
Manufacturer
Manufacturer Product Number
B88069X1380S102
Description
GDT 90V 20KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X1380S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.81000$19.81
5$16.44400$82.22
10$15.16900$151.69
50$12.58720$629.36
100$11.61120$1,161.12
300$10.21167$3,063.50
500$9.61668$4,808.34
1,000$8.86072$8,860.72
5,000$7.90908$39,545.40
Manufacturers Standard Package