



1-1986711-2 | |
|---|---|
DigiKey Part Number | A104564-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986711-2 |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986711-2 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 12 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.71000 | $198.71 |
| 10 | $142.37200 | $1,423.72 |
| 25 | $127.37080 | $3,184.27 |
| 50 | $118.47680 | $5,923.84 |
| 100 | $111.37010 | $11,137.01 |
| 300 | $103.05707 | $30,917.12 |
| 500 | $100.17108 | $50,085.54 |









