Similar

B82724J2102N001 | |
|---|---|
DigiKey Part Number | 495-2750-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2102N001 |
Description | CMC 33MH 1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 750mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2102N001 Models |
Category | DC Resistance (DCR) (Max) 750mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.232" L x 0.728" W (31.30mm x 18.50mm) |
Number of Lines 2 | Height (Max) 1.307" (33.20mm) |
Inductance @ Frequency 33 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DKFP-E21E-0133 | SCHURTER Inc. | 0 | 486-DKFP-E21E-0133-ND | $21.01764 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $21.29400 | $212.94 |
| 25 | $19.69560 | $492.39 |
| 50 | $18.56900 | $928.45 |
| 240 | $16.25733 | $3,901.76 |
| 480 | $15.33138 | $7,359.06 |
| 720 | $14.81492 | $10,666.74 |
| 1,200 | $14.60241 | $17,522.89 |









