
DKFP-E21E-0133 | |
|---|---|
DigiKey Part Number | 486-DKFP-E21E-0133-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-E21E-0133 |
Description | DKFP COMP.CHOKE THT P V 1A 2X33M |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1A DCR 805mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 805mOhm (Typ) |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.240" L x 0.728" W (31.50mm x 18.50mm) |
Filter Type Power Line | Height (Max) 1.378" (35.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $21.01764 | $2,942.47 |

